NLAQ-35F-CAT6A-PATCH

StarTech
16-NLAQ35FCAT6APATCH
NLAQ-35F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 35ft Aqua CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New At Mouser

Availability

Stock:
27 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,78 € 41,78 €
35,68 € 356,80 €
34,31 € 857,75 €
33,17 € 1.658,50 €
31,34 € 3.134,00 €
29,45 € 7.362,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
10.668 m (35 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 362,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH