NLAQ-30F-CAT6A-PATCH

StarTech
16-NLAQ30FCAT6APATCH
NLAQ-30F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 30ft CAT6a Ethernet Cable LSZH, 10 GbE Snagless 100W PoE SFTP Network Cord

Lifecycle:
New At Mouser

Availability

Stock:
341 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,82 € 22,82 €
21,17 € 211,70 €
20,60 € 515,00 €
20,30 € 1.015,00 €
20,00 € 2.000,00 €
19,53 € 4.882,50 €
19,04 € 9.520,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
9.144 m (30 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 311,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH