N6PATCH1RD

StarTech
16-N6PATCH1RD
N6PATCH1RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 1 ft Red Snagless UTP Cat6 Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
4.105 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,92 € 39,20 €
3,72 € 93,00 €
3,63 € 181,50 €
3,45 € 345,00 €
3,02 € 755,00 €
2,93 € 1.465,00 €
2,50 € 2.500,00 €
2,26 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 mm (12 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH