N6PAT9INORS

StarTech
16-N6PAT9INORS
N6PAT9INORS

Mfr.:

Description:
Ethernet Cables / Networking Cables 9in Orange Slim CAT6 Ethernet Cable, Snagless RJ45, 28AWG Bare Copper, LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
1.043 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
5,38 € 53,80 €
5,09 € 127,25 €
4,96 € 248,00 €
4,71 € 471,00 €
4,21 € 1.052,50 €
3,97 € 1.985,00 €
3,47 € 3.470,00 €
3,20 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
RJ45
Male / Male
228.6 mm (9 in)
Orange
28 AWG
Brand: StarTech
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH