N6PAT30ORS

StarTech
16-N6PAT30ORS
N6PAT30ORS

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Slim Snagless Ethernet Cable LSZH UTP - 30ft - Orange

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
416 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,92 € 15,92 €
15,22 € 152,20 €
14,84 € 371,00 €
14,75 € 737,50 €
13,95 € 1.395,00 €
13,55 € 3.387,50 €
13,10 € 6.550,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
9.144 m (30 ft)
Orange
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH