N6PAT2BKS

StarTech
16-N6PAT2BKS
N6PAT2BKS

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 UTP Patch Cable RJ45 M M Gigabit Snagless Molded

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
5,68 € 56,80 €
5,52 € 138,00 €
5,45 € 272,50 €
5,32 € 532,00 €
5,07 € 1.267,50 €
4,94 € 2.470,00 €
4,68 € 4.680,00 €
4,52 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
609.6 mm (24 in)
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH