N6PAT25WHS

StarTech
16-N6PAT25WHS
N6PAT25WHS

Mfr.:

Description:
Ethernet Cables / Networking Cables 25ft White Slim CAT6 Ethernet Cable, Snagless RJ45, 28AWG Bare Copper, LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
2.195 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,34 € 14,34 €
12,18 € 121,80 €
11,41 € 285,25 €
10,87 € 543,50 €
10,35 € 1.035,00 €
9,70 € 2.425,00 €
9,15 € 4.575,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
RJ45
Male / Male
7.62 m (25 ft)
White
28 AWG
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000

FEATURED PRODUCTS
STARTECH