N6PAT1ORS

StarTech
16-N6PAT1ORS
N6PAT1ORS

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Slim Snagless Ethernet Cable LSZH UTP 1ft Orange

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
2.059 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,35 € 5,35 €
4,54 € 45,40 €
4,26 € 106,50 €
4,05 € 202,50 €
3,86 € 386,00 €
3,61 € 902,50 €
3,44 € 1.720,00 €
3,28 € 3.280,00 €
3,12 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 mm (12 in)
Orange
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 17,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH