MCM10G6SSFP

StarTech
179-MCM10G6SSFP
MCM10G6SSFP

Mfr.:

Description:
Media Converters 10GbE Multi-Gigabit Open SFP+ Fiber Media Converter, 10G/5G/2.5G/1G/100M, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,79 € 387,79 €
367,21 € 3.672,10 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Media Converters
RoHS:  
SFP+ Media Converter
Brand: StarTech
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Media Converters
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Media Converters

StarTech Fiber Media Converters connect various types of network cabling, extending networks between buildings and over long distances. These converters extend network connections up to 550m or even 40km. By utilizing Fiber Media Converters from StarTech, the distance limitations of traditional network cables are overcome.