M45PATCH3GN

StarTech
16-M45PATCH3GN
M45PATCH3GN

Mfr.:

Description:
Ethernet Cables / Networking Cables 3FT GREEN MOLDED CAT 5 PATCH CABLE

Lifecycle:
New At Mouser

Availability

Stock:
870 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,65 € 56,50 €
5,34 € 133,50 €
5,20 € 260,00 €
4,95 € 495,00 €
4,43 € 1.107,50 €
4,16 € 2.080,00 €
3,65 € 3.650,00 €
3,35 € 8.375,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
914.4 mm (36 in)
Green
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH