LCLCSMCOUPLER

StarTech
16-LCLCSMCOUPLER
LCLCSMCOUPLER

Mfr.:

Description:
Fibre Optic Connectors LC to LC Coupler, Single Mode LC Fiber Coupler, LC/UPC Duplex Coupler

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Connectors
RoHS:  
Fiber Optic Couplers
Duplex
Singlemode
Blue
2 Position
LC
LC
- 40 C
+ 85 C
Bulk
Brand: StarTech
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Fiber Optic LC Coupler
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Optic Connectors

StarTech Fiber Optic Connectors are designed to extend single-mode or multi-mode fiber connections. These connectors use an LC-to-LC coupler to extend a single-mode fiber connection by connecting two LC duplex cables, use an MPO/MTP coupler to extend a multi-fiber connection by joining one keyed male MPO/MTP cable end to one unkeyed female MPO/MTP cable end, or use an MPO/MTO coupler to extend a multi-mode fiber connection by connecting two OM3/OM4 MPO/MTP trunk cables. StarTech Fiber Optic Connectors maintain signal integrity with low insertion loss and are ideal for fast deployment in data centers, enterprise networks, and telecom applications.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,92 € 11,92 €
10,12 € 101,20 €
9,49 € 237,25 €
9,04 € 452,00 €
8,60 € 860,00 €
8,07 € 2.017,50 €
7,68 € 3.840,00 €
7,33 € 7.330,00 €