HKLP25YW

StarTech
16-HKLP25YW
HKLP25YW

Mfr.:

Description:
Cable Ties Hook and Loop tie Yellow 25 ft

Lifecycle:
New At Mouser

Availability

Stock:
134 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,45 € 12,45 €
10,59 € 105,90 €
9,92 € 248,00 €
9,44 € 472,00 €
9,00 € 900,00 €
8,03 € 4.015,00 €
7,87 € 7.870,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
25 ft
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 127,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
5806102400

FEATURED PRODUCTS
STARTECH