HKLP15054PK

StarTech
179-HKLP15054PK
HKLP15054PK

Mfr.:

Description:
Cable Ties 4-pack 15ft (4.6m) Hook and Loop Roll, 0.5in Wide, Cut-to-Size, Bulk Roll

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,59 € 30,59 €
26,00 € 260,00 €
24,37 € 609,25 €
23,21 € 1.160,50 €
22,10 € 2.210,00 €
20,94 € 5.235,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Tie
Hook and Loop Tie
Black
12.7 mm
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Cable
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
5806102400
ECCN:
EAR99

Hook-&-Loop Cable Management Ties

StarTech Hook-and-Loop Cable Management Ties come in 25ft lengths and make it easy to keep cables neat and tidy by binding them together or to a structure. The self-gripping fabric can be cut to any size and is 3/4" wide, providing a slim wrap-around solution for appliance, computer, and electronics cables. By bundling cables with these ties from StarTech, equipment is protected, reducing cable tension and preventing excessive heat caused by unorganized cables that restrict airflow. The hook-and-loop fastening method ensures a sturdy grip that is easy to apply and wrap around the cable bundle.