HDMM610PK

StarTech
16-HDMM610PK
HDMM610PK

Mfr.:

Description:
HDMI Cables 6 ft High Speed HDMI Cable - Ultra HD 4k x 2k HDMI Cable - H

Lifecycle:
New At Mouser

Availability

Stock:
47 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,34 € 95,34 €
87,50 € 875,00 €
84,13 € 2.103,25 €
81,32 € 4.066,00 €
72,20 € 7.220,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH