HDMIMM3HSS

StarTech
16-HDMIMM3HSS
HDMIMM3HSS

Mfr.:

Description:
HDMI Cables 3ft Slim HDMI Cable w Ethernet Ultra HD 4k x 2k

Lifecycle:
New At Mouser

Availability

Stock:
2.227 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,29 € 13,29 €
11,78 € 117,80 €
11,33 € 283,25 €
10,88 € 544,00 €
10,27 € 1.027,00 €
9,37 € 2.342,50 €
8,76 € 4.380,00 €
7,79 € 7.790,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH