HDMIDVIMM15

StarTech
16-HDMIDVIMM15
HDMIDVIMM15

Mfr.:

Description:
HDMI Cables 15 ft HDMI to DVI Multimedia M M Cable

Lifecycle:
New At Mouser

Availability

Stock:
1.462 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,30 € 18,30 €
15,55 € 155,50 €
14,39 € 359,75 €
13,88 € 694,00 €
13,42 € 1.342,00 €
12,68 € 3.170,00 €
11,92 € 5.960,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 308 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH