HDMI2HDMIMFRA

StarTech
16-HDMI2HDMIMFRA
HDMI2HDMIMFRA

Mfr.:

Description:
HDMI Cables HDMI 2 0 Adapter Male to Female Right Angle Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
6,75 € 67,50 €
6,36 € 159,00 €
6,20 € 310,00 €
6,04 € 604,00 €
5,38 € 1.345,00 €
5,06 € 2.530,00 €
4,32 € 4.320,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Female
1.3 in
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH