HDMI2-CABLE-4K60-8F

StarTech
179-HDMI2CABLE4K608F
HDMI2-CABLE-4K60-8F

Mfr.:

Description:
HDMI Cables 8ft (2.4m) Premium Certified High Speed HDMI Cable, 4K 60Hz, UHD HDMI Cord

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 5/20/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 10,64 €
9,43 € 94,30 €
9,06 € 226,50 €
8,70 € 435,00 €
8,22 € 822,00 €
7,49 € 1.872,50 €
7,01 € 3.505,00 €
6,23 € 6.230,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
30 AWG
8 ft
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH