HDMI2-CABLE-4K60-3F

StarTech
16-HDMI2CABLE4K60-3F
HDMI2-CABLE-4K60-3F

Mfr.:

Description:
HDMI Cables 3ft HDMI 2 0 Cable M M 4k60 HDR

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,80 € 6,80 €
5,77 € 57,70 €
5,41 € 135,25 €
5,15 € 257,50 €
4,90 € 490,00 €
4,60 € 1.150,00 €
4,38 € 2.190,00 €
4,17 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Male
3 ft
White
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH