HDMI2-CABLE-4K60-30F

StarTech
16-HDMI2CABLE4K6030F
HDMI2-CABLE-4K60-30F

Mfr.:

Description:
HDMI Cables 30ft HDMI 2 0 Cable M M 4k60 HDR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
508 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,71 € 52,71 €
45,75 € 457,50 €
43,99 € 1.099,75 €
42,53 € 2.126,50 €
40,18 € 4.018,00 €
37,75 € 9.437,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Male
24 AWG
30 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH