HDMI2-CABLE-4K60-25F

StarTech
16-HDMI2CABLE4K6025F
HDMI2-CABLE-4K60-25F

Mfr.:

Description:
HDMI Cables 25ft HDMI 2 0 Cable M M 4k60 HDR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,16 € 29,16 €
24,67 € 246,70 €
23,23 € 580,75 €
22,12 € 1.106,00 €
21,07 € 2.107,00 €
19,75 € 4.937,50 €
19,63 € 9.815,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Male
24 AWG
25 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH