HDMI2-CABLE-4K60-10W

StarTech
16-HDMI2CABLE4K6010W
HDMI2-CABLE-4K60-10W

Mfr.:

Description:
HDMI Cables 10ft HDMI 2 0 Cable M M 4k60 HDR White

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
584 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
9,10 € 91,00 €
8,53 € 213,25 €
8,13 € 406,50 €
7,74 € 774,00 €
7,25 € 1.812,50 €
6,91 € 3.455,00 €
6,55 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Male
10 ft
White
Bulk
Brand: StarTech
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH