HDDVIFM8IN

StarTech
16-HDDVIFM8IN
HDDVIFM8IN

Mfr.:

Description:
HDMI Cables 8in HDMI to DVI D Video Cable Converter F M

Lifecycle:
New At Mouser

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €
13,34 € 133,40 €
12,64 € 316,00 €
12,45 € 622,50 €
10,99 € 1.099,00 €
10,26 € 2.565,00 €
9,54 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
19 Pin
DVI-D
25 Pin
Male / Female
28 AWG
8 in
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH