H5A4A-USB-HUB

StarTech
16-H5A4A-USB-HUB
H5A4A-USB-HUB

Mfr.:

Description:
USB Hubs 4-Port USB-A 5Gbps USB-A Hub

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
50
Expected 6/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,13 € 17,13 €
15,19 € 151,90 €
14,43 € 360,75 €
13,92 € 696,00 €
13,48 € 1.348,00 €
12,85 € 3.212,50 €
12,39 € 6.195,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Hubs
RoHS:  
Splitter
5 Gbps
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99