FIBLCLC3

StarTech
16-FIBLCLC3
FIBLCLC3

Mfr.:

Description:
Fibre Optic Cable Assemblies 3m Duplex MM Fiber Optic Cable LC-LC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
318 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,10 € 28,10 €
27,31 € 54,62 €
25,71 € 128,55 €
25,06 € 250,60 €
23,45 € 586,25 €
22,29 € 1.114,50 €
21,18 € 2.118,00 €
21,17 € 10.585,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
3 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99