FAN9X25TX3L

StarTech
16-FAN9X25TX3L
FAN9X25TX3L

Mfr.:

Description:
DC Fans 92mm Ball Bearing Quiet Computer Case Fan w TX3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
559
Can Dispatch in 20 Days
On Order:
7
Expected 6/5/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,28 € 10,28 €
9,23 € 92,30 €
8,73 € 218,25 €
8,41 € 420,50 €
7,91 € 791,00 €
7,74 € 1.935,00 €
7,60 € 3.800,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: DC Fans
RoHS:  
Brand: StarTech
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 79 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414591500
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH