FAN8X25TX3L

StarTech
16-FAN8X25TX3L
FAN8X25TX3L

Mfr.:

Description:
DC Fans 80mm Ball Bearing Quiet Computer Case Fan w TX3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,39 € 12,39 €
10,99 € 109,90 €
10,56 € 264,00 €
10,14 € 507,00 €
9,58 € 958,00 €
8,73 € 2.182,50 €
8,17 € 4.085,00 €
7,25 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: DC Fans
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414591500
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH