FAN1156PWM

StarTech
16-FAN1156PWM
FAN1156PWM

Mfr.:

Description:
DC Fans 95mm CPU Cooler Fan with Heatsink for Socket LGA1156 1155 wi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.768 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,66 € 33,66 €
29,49 € 294,90 €
28,22 € 705,50 €
27,31 € 1.365,50 €
26,39 € 2.639,00 €
23,44 € 5.860,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: DC Fans
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414591500
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH