CK4-P208

StarTech
16-CK4-P208
CK4-P208

Mfr.:

Description:
KVM Switches Secure 8-Port Dual-Monitor KVM Switch, 4K 60Hz DisplayPort, NIAP 4.0, USA Built

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.975,94 € 2.975,94 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
RoHS:  
NIAP 4.0 Desktop KVM
Desktop Mount
USB
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Modules
Subcategory: Embedded Solutions
Unit Weight: 3,130 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000