CK4-HP202C

StarTech
16-CK4-HP202C
CK4-HP202C

Mfr.:

Description:
KVM Switches Secure 2-Port Dual-Monitor KVM Switch, 4K 60Hz HDMI/DP, NIAP 4.0, CAC, USA Built

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
37 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
887,44 € 887,44 €
836,42 € 8.364,20 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
RoHS:  
NIAP 4.0 Desktop KVM
Desktop Mount
USB
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Modules
Subcategory: Embedded Solutions
Unit Weight: 1,746 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000