CDP2HD4K60H

StarTech
16-CDP2HD4K60H
CDP2HD4K60H

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to HDMI Converter - HDR - 4K 60Hz

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,49 € 38,49 €
34,14 € 341,40 €
32,55 € 813,75 €
31,40 € 1.570,00 €
30,29 € 3.029,00 €
29,21 € 7.302,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
HDMI
2.6 in
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99