CC6FT20GUSB4TPW

StarTech
179-CC6FT20GUSB4TPW
CC6FT20GUSB4TPW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6ft (1.8m) USB4 Cable, 20Gbps, USB-IF Certified USB-C Cable, 4K 120Hz, 240W, White

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,15 € 25,15 €
21,58 € 215,80 €
20,65 € 516,25 €
19,98 € 999,00 €
19,32 € 1.932,00 €
18,25 € 4.562,50 €
17,15 € 8.575,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable
USB
USB
34 AWG, 32 AWG
6 ft
White
Brand: StarTech
Current Rating: 3 A
Data Rate: 20 Gb/s
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.