CC1M-40G-USB-CABLE

StarTech
16-CC1M-40G-USBCABLE
CC1M-40G-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 4 C to C Cable - USB-IF Certified - 1m, VBL

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,70 € 31,70 €
26,95 € 269,50 €
25,27 € 631,75 €
24,05 € 1.202,50 €
22,91 € 2.291,00 €
21,72 € 5.430,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB 4
USB 4
Male / Male
34 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 40 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.