CC18IN80GUSB4CABLE

StarTech
179-CC18IN80GUSB4CAB
CC18IN80GUSB4CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1.5ft (45cm) USB4 Cable, 80Gbps, USB-IF Certified USB-C Cable, 8K, 240W, Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,49 € 29,49 €
25,36 € 253,60 €
24,27 € 606,75 €
23,49 € 1.174,50 €
22,70 € 2.270,00 €
21,46 € 5.365,00 €
21,45 € 10.725,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable
USB
USB
34 AWG, 30 AWG
1.5 ft
Black
Brand: StarTech
Current Rating: 5 A
Data Rate: 80 Gb/s
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.