CBMZTRB8BK

StarTech
16-CBMZTRB8BK
CBMZTRB8BK

Mfr.:

Description:
Cable Ties 100 Pack of Releasable Zip Ties 8 Black

Lifecycle:
New At Mouser

Availability

Stock:
598 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,47 € 18,47 €
15,70 € 157,00 €
14,53 € 363,25 €
14,02 € 701,00 €
13,55 € 1.355,00 €
12,80 € 3.200,00 €
12,03 € 6.015,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
Black
Reusable
Nylon 6.6
8 in
0.3 in
50 lb
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 1.96 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 0.1 in
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH