CBMZTRB5

StarTech
16-CBMZTRB5
CBMZTRB5

Mfr.:

Description:
Cable Ties 100 Pack of Releasable Zip Ties 5

Lifecycle:
New At Mouser

Availability

Stock:
155 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,97 € 14,97 €
13,74 € 137,40 €
13,30 € 332,50 €
12,98 € 649,00 €
12,68 € 1.268,00 €
12,30 € 3.075,00 €
12,03 € 6.015,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
White
Reusable
Nylon 6.6
5 in
0.3 in
50 lb
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 1.18 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 0.1 in
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99