CBMCWD5020

StarTech
16-CBMCWD5020
CBMCWD5020

Mfr.:

Description:
Wire Ducting & Raceways Segmented Wire Cable Raceway Duct - 50 x 20mm

Lifecycle:
New At Mouser

Availability

Stock:
216 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,85 € 23,85 €
20,89 € 208,90 €
19,99 € 499,75 €
19,34 € 967,00 €
18,70 € 1.870,00 €
17,66 € 4.415,00 €
17,15 € 8.575,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989

FEATURED PRODUCTS
STARTECH