CABSHELF116V

StarTech
16-CABSHELF116V
CABSHELF116V

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1U Vented Cantilever Shelf - 16in Depth

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,87 € 61,87 €
53,22 € 266,10 €
49,73 € 497,30 €
47,94 € 1.198,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Rack Shelves
Cantilever Shelf
Black
15.7 in
19 in
1.7 in
Steel
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Rack Units: 1U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,06 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403991090
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH