C6ASPAT35AQ

StarTech
16-C6ASPAT35AQ
C6ASPAT35AQ

Mfr.:

Description:
Ethernet Cables / Networking Cables 35 ft Aqua Cat6a Ethernet Patch Cable - Shielded (STP)

Lifecycle:
New At Mouser

Availability

Stock:
315 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,37 € 33,37 €
31,30 € 313,00 €
30,68 € 767,00 €
30,22 € 1.511,00 €
29,77 € 2.977,00 €
28,30 € 7.075,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
10.668 m (35 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH