C6ASPAT2BK

StarTech
16-C6ASPAT2BK
C6ASPAT2BK

Mfr.:

Description:
Ethernet Cables / Networking Cables 2ft Black Molded Category 6a Patch Cable

Lifecycle:
New At Mouser

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 11,98 €
10,18 € 101,80 €
9,55 € 238,75 €
9,09 € 454,50 €
8,65 € 865,00 €
8,11 € 2.027,50 €
7,72 € 3.860,00 €
7,38 € 7.380,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
609.6 mm (24 in)
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH