C6ASPAT15BK

StarTech
16-C6ASPAT15BK
C6ASPAT15BK

Mfr.:

Description:
Ethernet Cables / Networking Cables 15ft Black Molded Category 6a Patch Cable

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,15 € 29,15 €
24,93 € 249,30 €
23,46 € 586,50 €
22,34 € 1.117,00 €
21,28 € 2.128,00 €
19,94 € 4.985,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
4.572 m (15 ft)
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH