ARMQUAD

StarTech
16-ARMQUAD
ARMQUAD

Mfr.:

Description:
Industrial Computing Accessories Articulating quad arm monitor mount

Lifecycle:
New At Mouser

Availability

Stock:
117 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,23 € 325,23 €
324,03 € 3.240,30 €
273,81 € 6.845,25 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Monitor Arm
Quad Monitor Arm
Displays
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 32.9 in x 4.5 in x 32.6 in
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 7,56 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100

FEATURED PRODUCTS
STARTECH