AF212C-POE-INJECTOR

16-AF212CPOEINJECTOR
AF212C-POE-INJECTOR

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1 Port 802 3at 30W 2 5G PoE Injector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471809000

FEATURED PRODUCTS
STARTECH