9M351M-RS232-CABLE

StarTech
16-9M351MRS232-CABLE
9M351M-RS232-CABLE

Mfr.:

Description:
D-Sub Cables 1m DB9 to 3 5mm serial control adapter cable M M

Lifecycle:
New At Mouser

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
14,08 € 140,80 €
13,35 € 333,75 €
13,15 € 657,50 €
11,60 € 1.160,00 €
10,83 € 2.707,50 €
10,07 € 5.035,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH