8K-A-50F-HDMI-CABLE

StarTech
16-8K-A-50FHDMICABLE
8K-A-50F-HDMI-CABLE

Mfr.:

Description:
HDMI Cables HDMI 2 1 CMP Plenum rated Active Optical Cable 50ft

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
77 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,32 € 216,32 €
191,90 € 1.919,00 €
185,02 € 4.625,50 €
177,72 € 8.886,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Male
28 AWG, 30 AWG
50 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH