8K-A-30F-HDMI-CABLE

StarTech
16-8K-A-30FHDMICABLE
8K-A-30F-HDMI-CABLE

Mfr.:

Description:
HDMI Cables HDMI 2 1 CMP Plenum rated Active Optical Cable 30ft

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
326 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,15 € 178,15 €
155,51 € 1.555,10 €
149,94 € 3.748,50 €
144,03 € 7.201,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH