8915-4606-POWER-CORD

StarTech
16-89154606POWERCORD
8915-4606-POWER-CORD

Mfr.:

Description:
AC Power Leads Power Cord C14 to C15 Heavy Duty 15A 250V 14 AWG 6 ft

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
889 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,91 € 22,91 €
19,47 € 194,70 €
18,32 € 458,00 €
17,72 € 886,00 €
17,13 € 1.713,00 €
16,19 € 4.047,50 €
15,21 € 7.605,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH