87L3-8A00-POWER-CORD

StarTech
16-87L38A00POWERCORD
87L3-8A00-POWER-CORD

Mfr.:

Description:
AC Power Leads Power Extension Cord, Locking C13 to C14 PDU Style - 10A, 25

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,71 € 18,71 €
15,90 € 159,00 €
14,81 € 370,25 €
14,19 € 709,50 €
13,61 € 1.361,00 €
12,81 € 3.202,50 €
12,12 € 6.060,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10 ft
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH