65SAP2-TV-WALL-MOUNT

StarTech
179-65SAP2TVWALLMOUN
65SAP2-TV-WALL-MOUNT

Mfr.:

Description:
Mounting Fixings Ultra-Slim TV Wall Mount for up to 65in Flat Screens, VESA Bracket, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
345,26 € 345,26 €
330,86 € 3.308,60 €
329,23 € 8.230,75 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Mounting Fixings
RoHS:  
Articulating TV Wall Mount
Aluminum, Steel
730 mm
40 mm
Brand: StarTech
Color: Black, Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Subcategory: Hardware
Width: 480 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH