5G4AINDRM-USB-A-HUB

StarTech
16-5G4AINDRMUSBA-HUB
5G4AINDRM-USB-A-HUB

Mfr.:

Description:
USB Hubs 4 Port USB 3 1 Gen 1 5Gbps Industrial Managed Hub

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,58 € 174,58 €
154,89 € 1.548,90 €
150,41 € 3.760,25 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Hubs
RoHS:  
Hub
5 Gbps
Brand: StarTech
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99